
Power multiplexer IC featuring automatic switching between two inputs, supporting a 2.8V to 5.5V operating supply voltage. Delivers up to 1.25A output current with a maximum input voltage of 5.5V. Operates across a -40°C to 85°C temperature range and offers a 1ms turn-on delay and 5ms turn-off delay. Packaged in a SON (VSON EP) 8-pin package, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS2113ADRBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2113ADRBT technical specifications.
| Package/Case | SON |
| Current - Output 2 | 1.25A |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Power Dissipation | 1W |
| Max Supply Current | 55uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 55uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.25A |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.28ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 5ms |
| Turn-On Delay Time | 1ms |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2113ADRBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
