
The TPS2113APWRG4 is a dual-channel power management IC from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 5.5V. The device features a maximum output current of 1.25A and is available in a TSSOP-8 package. It is lead-free and RoHS compliant, making it suitable for various applications. The IC has a turn-on delay time of 1ms and is available in a tape and reel packaging format.
Sign in to ask questions about the Texas Instruments TPS2113APWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2113APWRG4 technical specifications.
| Package/Case | TSSOP |
| Current - Output 2 | 1.25A |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.25A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 1ms |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2113APWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
