
Dual-input, single-output power multiplexer IC featuring automatic switching. Operates with a supply voltage range of 2.8V to 5.5V, supporting a maximum input voltage of 5.5V. Delivers up to 1.25A output current with a 6V output voltage capability. Housed in a lead-free, 8-pin TSSOP package, this component offers a 1ms turn-on delay and a 5ms turn-off delay. Designed for efficient power management with a typical operating supply current of 55µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS2113PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2113PW technical specifications.
| Package/Case | TSSOP |
| Current - Output 2 | 1.25A |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Power Dissipation | 386.84mW |
| Max Supply Current | 1.5A |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Current | 55uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.25A |
| Output Voltage | 6V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 5ms |
| Turn-On Delay Time | 1ms |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2113PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
