
Dual-input, single-output power multiplexer IC with automatic switching. Features a 1.5V to 5.5V operating supply voltage and a maximum output current of 1.25A. Designed for efficient power management, it offers a low operating supply current of 55µA. The component operates across a wide temperature range of -40°C to 85°C and is housed in an 8-pin TSSOP package. Includes 1ms turn-on and 5ms turn-off delay times.
Sign in to ask questions about the Texas Instruments TPS2113PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2113PWR technical specifications.
| Package/Case | TSSOP |
| Current - Output 2 | 1.25A |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Current | 55uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.25A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 5ms |
| Turn-On Delay Time | 1ms |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2113PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
