
The TPS2115ADRBRG4 is a dual channel power switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum input voltage of 5.5V and a maximum output current of 1.25A. The device is packaged in a SON-8 package and is RoHS compliant. The TPS2115ADRBRG4 is suitable for use in a variety of applications, including those that require a high level of reliability and performance.
Sign in to ask questions about the Texas Instruments TPS2115ADRBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2115ADRBRG4 technical specifications.
| Package/Case | VSON |
| Current - Output 2 | 1.25A |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.25A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 1ms |
| Weight | 0.000847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2115ADRBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
