
The TPS2115AIPWRQ1 is a dual 1.25A automotive power mux from Texas Instruments, packaged in a TSSOP-14 package. It operates over a temperature range of -40°C to 85°C and is compliant with AEC-Q100. The device has a maximum input voltage of 5.5V and a minimum input voltage of 2.8V. It also features a low operating supply current of 55uA and a turn-on delay time of 1ms.
Sign in to ask questions about the Texas Instruments TPS2115AIPWRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2115AIPWRQ1 technical specifications.
| Package/Case | TSSOP |
| Current - Output 2 | 1.25A |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Current | 55uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.25A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Turn-Off Delay Time | 5ms |
| Turn-On Delay Time | 1ms |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2115AIPWRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
