
Dual-input, single-output power multiplexer IC featuring automatic switching. Operates from 2.8V to 5.5V input voltage with a maximum output current of 1.25A. Offers a low on-state resistance of 84mR and a typical operating supply current of 55uA. Packaged in an 8-pin TSSOP, this lead-free, RoHS-compliant component is supplied in a tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS2115APW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2115APW technical specifications.
| Package/Case | TSSOP |
| Current - Output 2 | 1.25A |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Power Dissipation | 387mW |
| Max Supply Current | 55uA |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| On-State Resistance | 84mR |
| Operating Supply Current | 55uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.25A |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 5ms |
| Turn-On Delay Time | 1ms |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2115APW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
