
The TPS2115PWR is a dual power multiplexer from Texas Instruments, featuring a TSSOP package and a maximum operating temperature of 85°C. It operates within a supply voltage range of 2.8V to 5.5V and has an operating supply current of 55uA. The device can handle a maximum output current of 1.25A and has a turn-on delay time of 1ms and a turn-off delay time of 5ms.
Sign in to ask questions about the Texas Instruments TPS2115PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2115PWR technical specifications.
| Package/Case | TSSOP |
| Current - Output 2 | 1.25A |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Current | 55uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.25A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 5ms |
| Turn-On Delay Time | 1ms |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2115PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
