
Automotive-grade power multiplexer IC featuring automatic switching for single-channel operation. Supports a wide supply voltage range from 2.8V to 22V with a maximum current capability of 3A. This 20-terminal DSBGA package component operates across an extended temperature range of -40°C to 125°C. Its compact dimensions of 1.518mm width and 1.918mm length, with bottom terminal position, are ideal for space-constrained applications.
Texas Instruments TPS2120YFPT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B20 |
| Width | 1.518 |
| Length | 1.918 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 22 |
| Supply Voltage-Min (Vsup) | 2.8 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS2120YFPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.