
Adjustable LDO voltage regulator with a 3.3V fixed output option, featuring dual current limiting for high-power USB peripherals. Operates from a 2.7V to 5.5V input voltage range with a maximum output current of 250mA. Offers a low dropout voltage of 180mV and a minimum output voltage of 900mV. Packaged in a 14-pin HTSSOP for surface mounting, with an operating temperature range of -40°C to 85°C. This RoHS compliant component has a typical supply current of 85µA.
Sign in to ask questions about the Texas Instruments TPS2140IPWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2140IPWP technical specifications.
| Package/Case | HTSSOP |
| Dropout Voltage | 180mV |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 900mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 85uA |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.27W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS2140 |
| Supply Current | 85uA |
| Termination | SMD/SMT |
| Weight | 0.002046oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2140IPWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
