The TPS2140IPWPG4 is a linear voltage regulator LDO from Texas Instruments. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V and minimum supply voltage of 2.7V. The device is packaged in a surface mount HTSSOP-5 package and is RoHS compliant. It has an operating supply current of 85uA and is available in a rail/tube packaging configuration with 90 units per package.
Sign in to ask questions about the Texas Instruments TPS2140IPWPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2140IPWPG4 technical specifications.
| Package/Case | HTSSOP |
| Height | 1.15mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 85uA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2140 |
| Weight | 0.002046oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2140IPWPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.