The TPS2140 is a linear voltage regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a HTSSOP-16 package and is RoHS compliant. The device operates on a supply voltage between 2.7V and 5.5V and has a maximum supply current of 85uA. The TPS2140 is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments TPS2140IPWPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2140IPWPRG4 technical specifications.
| Package/Case | HTSSOP |
| Height | 1.15mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 85uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2140 |
| Weight | 0.002046oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2140IPWPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.