
adjustable LDO Plus 5-V switch with dual current Limit, active-low enable 14-HTSSOP -40 to 85
Sign in to ask questions about the Texas Instruments TPS2141IPWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2141IPWP technical specifications.
| Package/Case | HTSSOP |
| Dropout Voltage | 180mV |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 900mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 85uA |
| Output Current | 250mA |
| Output Type | Adjustable |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.002046oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2141IPWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
