
adjustable LDO Plus 5-V switch with dual current Limit, active-low enable 14-HTSSOP -40 to 85
Sign in to ask questions about the Texas Instruments TPS2141IPWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2141IPWPR technical specifications.
| Package/Case | HTSSOP |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.1V |
| Mount | Surface Mount |
| Operating Supply Current | 85uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2141 |
| Weight | 0.002046oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2141IPWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
