
The TPS2145IPWP is a dual adjustable linear voltage regulator from Texas Instruments, featuring two channels with an output current of 150mA. It operates within a supply voltage range of 2.9V to 5.5V and has a maximum input voltage of 5.5V. The device is packaged in HTSSOP and is RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Texas Instruments TPS2145IPWP technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Operating Supply Current | 75uA |
| Output Current | 150mA |
| Output Type | Adjustable |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS2145 |
| Weight | 0.002046oz |
| RoHS | Compliant |
No datasheet is available for this part.