The TPS2145 is a dual ultra-low-quiescent current LDO regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a 90-unit HTSSOP package, which is packaged in rail/Tube. The device is RoHS compliant and contains lead, making it suitable for surface mount applications. With an operating supply current of 75uA, this LDO regulator is ideal for low-power applications.
Texas Instruments TPS2145IPWPG4 technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Number of Switches | 2 |
| Operating Supply Current | 75uA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2145 |
| Weight | 0.002046oz |
| RoHS | Compliant |
No datasheet is available for this part.