
The TPS2145IPWPR is a dual ultra-low power linear voltage regulator from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is available in a 16-pin HTSSOP package. The device is RoHS compliant and has an operating supply current of 75uA. It is suitable for use in applications where low power consumption is critical, such as battery-powered devices.
Sign in to ask questions about the Texas Instruments TPS2145IPWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2145IPWPR technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Number of Switches | 2 |
| Operating Supply Current | 75uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2145 |
| Weight | 0.002046oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2145IPWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
