The TPS2145IPWPRG4 is a dual linear voltage regulator from Texas Instruments, operating within a temperature range of -40°C to 85°C. It is packaged in a surface-mount HTSSOP package and is RoHS compliant. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.9V, with an operating supply current of 75uA. It is available in a tape and reel packaging with 2000 units per package.
Texas Instruments TPS2145IPWPRG4 technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Number of Switches | 2 |
| Operating Supply Current | 75uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2145 |
| Weight | 0.002046oz |
| RoHS | Compliant |
No datasheet is available for this part.