
The TPS2149IDGN is a dual high side linear voltage regulator with a maximum output current of 200mA. It operates over a supply voltage range of 2.9V to 5.5V and has a maximum operating temperature of 85°C. The device is packaged in an HTSSOP EP package and is compliant with RoHS regulations. It is suitable for use in applications requiring fault protection against over temperature conditions.
Sign in to ask questions about the Texas Instruments TPS2149IDGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2149IDGN technical specifications.
| Package/Case | HTSSOP EP |
| Fault Protection | Over Temperature |
| Lead Free | Lead Free |
| Min Current Limit | 200mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.9V |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Output Configuration | High Side |
| Output Voltage | 6V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.00067oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2149IDGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
