
The TPS2149IDGNR is a dual linear voltage regulator from Texas Instruments, featuring a minimum current limit of 200mA. It operates within a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 5.5V. The device is available in a 2500-unit tape and reel package, with a weight of 0.00067 oz. It is RoHS compliant and does not undergo radiation hardening.
Sign in to ask questions about the Texas Instruments TPS2149IDGNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2149IDGNR technical specifications.
| Package/Case | HVSSOP |
| Lead Free | Contains Lead |
| Min Current Limit | 200mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.9V |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.00067oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2149IDGNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
