The TPS2157IDGQ is a dual power management IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and consumes a maximum operating supply current of 75uA. The device is packaged in an MSOP package and is not RoHS compliant. It is available in quantities of 80 per rail/tube packaging.
Texas Instruments TPS2157IDGQ technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 75uA |
| Output Voltage | 6V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.