
The TPS2158IDGN is a dual linear voltage regulator IC with a maximum output current of 150mA and a maximum supply voltage of 5.5V. It operates over a temperature range of -40°C to 85°C and is available in an HTSSOP-8 package. The device is RoHS compliant and suitable for use in lead-free applications.
Sign in to ask questions about the Texas Instruments TPS2158IDGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2158IDGN technical specifications.
| Package/Case | HTSSOP EP |
| Lead Free | Lead Free |
| Min Current Limit | 200mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 1.455W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.9V |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| On-State Resistance | 340mR |
| Output Current | 150mA |
| Output Voltage | 6V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.00067oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2158IDGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.