PCMCIA/Cardbus Power Switches 1A Dual-Slot PC Card Power Switch
Texas Instruments TPS2201IDBG4 technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.