
The TPS2202AIDFR is a dual output power management IC from Texas Instruments. It is available in a lead-free SSOP package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments TPS2202AIDFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2202AIDFR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2202AIDFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
