
2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO30, ROHS COMPLIANT, SSOP-30
Sign in to ask questions about the Texas Instruments TPS2202IDFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2202IDFR technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 13.5V |
| Number of Outputs | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2202IDFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
