
IC PWR SWITCH 3:4 24HTSSOP
Texas Instruments TPS2204APWPR technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.00346oz |
| RoHS | Compliant |
No datasheet is available for this part.
