
The TPS2204APWPRG4 is a dual channel power management IC from Texas Instruments, available in a HTSSOP package. It is RoHS compliant and suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C. It is available in quantities of 2000 units per reel, packaged in tape and reel format. The TPS2204APWPRG4 is a lead-free component.
Sign in to ask questions about the Texas Instruments TPS2204APWPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2204APWPRG4 technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.00346oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2204APWPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
