
1A Dual-Slot PC Card Power Switch w/ Parallel Interface 32-HTSSOP
Sign in to ask questions about the Texas Instruments TPS2205IDAP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2205IDAP technical specifications.
| Package/Case | HTSSOP |
| Height | 1.15mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Ports | 2 |
| On-State Resistance | 103mR |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.62W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.006388oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2205IDAP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
