The TPS2205IDAPG4 is a dual power switch from Texas Instruments, packaged in a 16-pin HTSSOP. It operates at a maximum supply voltage of 13.5V and can withstand temperatures between -40°C and 85°C. This surface mount device is suitable for applications requiring a compact footprint. The TPS2205IDAPG4 is compliant with RoHS regulations and is available in a rail/Tube packaging format.
Texas Instruments TPS2205IDAPG4 technical specifications.
| Package/Case | HTSSOP |
| Height | 1.15mm |
| Lead Free | Contains Lead |
| Length | 11mm |
| Max Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2205 |
| Weight | 0.006388oz |
| Width | 6.2mm |
| RoHS | Compliant |
No datasheet is available for this part.