
1A Dual-Slot PC Card Power Switch w/ Parallel Interface 32-HTSSOP -40 to 85
Sign in to ask questions about the Texas Instruments TPS2205IDAPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2205IDAPR technical specifications.
| Package/Case | HTSSOP |
| Fault Protection | Over Temperature |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Number of Outputs | 4 |
| Number of Ports | 2 |
| Output Configuration | High Side |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2205IDAPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
