
The Texas Instruments TPS2205IDB is a dual ultra-low-dropout linear regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a lead-free SSOP-30 package and is suitable for surface mount applications. The device is RoHS compliant and features a maximum current of 2A per output. It is available in a packaging quantity of 50 units per rail/tube.
Sign in to ask questions about the Texas Instruments TPS2205IDB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2205IDB technical specifications.
| Package/Case | SSOP |
| Height | 1.95mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Ports | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.007676oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2205IDB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
