3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO30, GREEN, PLASTIC, SSOP-30
Sign in to ask questions about the Texas Instruments TPS2205IDF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2205IDF technical specifications.
| Package/Case | SSOP |
| Fault Protection | Over Temperature |
| Height | 1.95mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Number of Ports | 2 |
| Output Configuration | High Side |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2205 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2205IDF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
