
The TPS2205IDFR is a dual 2-channel power management IC from Texas Instruments, packaged in a 30-pin SSOP package. It is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is RoHS compliant and does not have radiation hardening. It is available on tape and reel in a package quantity of one.
Sign in to ask questions about the Texas Instruments TPS2205IDFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2205IDFR technical specifications.
| Package/Case | SSOP |
| Height | 1.95mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Ports | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2205IDFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
