
Dual-slot PC card power-interface switch with reset for serial PCMCIA controllers. Features 1A maximum output current per slot, 95mΩ on-state resistance, and over-temperature fault protection. Operates from a 3V to 13.5V supply voltage, with a maximum input voltage of 13.5V. Packaged in a 32-pin HTSSOP, this surface-mount component offers four high-side outputs and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS2206ADAP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2206ADAP technical specifications.
| Package/Case | HTSSOP |
| Fault Protection | Over Temperature |
| Height | 1.15mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 11mm |
| Max Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 3.191W |
| Max Supply Voltage | 13.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| On-State Resistance | 95mR |
| Output Configuration | High Side |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.19W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS2206A |
| Termination | SMD/SMT |
| Weight | 0.006388oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2206ADAP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.