
The TPS2206ADB is a 4-channel high-side switch from Texas Instruments, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS standards. The device has a maximum supply voltage of 13.5V and a maximum output current of 1A, with a power dissipation of 821.46mW. It is packaged in a 50-unit rail/Tube package and features a low supply current of 140uA.
Sign in to ask questions about the Texas Instruments TPS2206ADB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2206ADB technical specifications.
| Package/Case | SSOP |
| Fault Protection | Over Temperature |
| Height | 1.95mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 13.5V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Number of Ports | 2 |
| Output Configuration | High Side |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 821.46mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2206A |
| Supply Current | 140uA |
| Weight | 0.007676oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2206ADB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
