
The TPS2206ADBR is a 4-channel high side power switch from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a surface mount package and is lead free. The device is RoHS compliant and has a maximum output current of 1A. It is available in a tape and reel packaging with 2000 units per package. The TPS2206ADBR is a serial interface device with a package quantity of 2000 units.
Sign in to ask questions about the Texas Instruments TPS2206ADBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2206ADBR technical specifications.
| Package/Case | SSOP |
| Fault Protection | Over Temperature |
| Height | 1.95mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Number of Ports | 2 |
| Output Configuration | High Side |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2206A |
| Weight | 0.007676oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2206ADBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
