
The TPS2206IDAP is a dual 2-channel power management IC from Texas Instruments, packaged in a 32-pin HTSSOP package. It operates over a temperature range of -40°C to 85°C. The device is lead free and RoHS compliant. The package dimensions are 11mm in length and 1.15mm in height. It is designed for surface mount applications.
Sign in to ask questions about the Texas Instruments TPS2206IDAP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2206IDAP technical specifications.
| Package/Case | HTSSOP |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.006388oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2206IDAP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
