The TPS2206IDAPG4 is a dual power management IC from Texas Instruments, available in an HTSSOP package. It operates over a temperature range of -40°C to 85°C and can withstand a maximum supply voltage of 13.5V. This IC is suitable for surface mount applications and is packaged in a rail/Tube format with 46 units per package. The TPS2206IDAPG4 is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the Texas Instruments TPS2206IDAPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2206IDAPG4 technical specifications.
| Package/Case | HTSSOP |
| Height | 1.15mm |
| Lead Free | Contains Lead |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2206 |
| Weight | 0.006388oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2206IDAPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.