
The TPS2206IDAPR is a 4-channel high-side switch from Texas Instruments, designed for surface mount applications. It features fault protection against over temperature and is compliant with RoHS regulations. The device operates within a temperature range of -40°C to 85°C and has a maximum output current of 1A. It is available in a lead-free HTSSOP EP package, packaged in tape and reel with 2000 units per reel.
Sign in to ask questions about the Texas Instruments TPS2206IDAPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2206IDAPR technical specifications.
| Package/Case | HTSSOP EP |
| Fault Protection | Over Temperature |
| Height | 1.15mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Number of Ports | 2 |
| Output Configuration | High Side |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.006388oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2206IDAPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
