The TPS2206IDAPRG4 is a dual output power management IC from Texas Instruments. It is packaged in a 2000-unit HTSSOP package, available in tape and reel packaging. The device is suitable for surface mount applications, with a height of 1.15mm and length of 11mm. The IC operates over a temperature range of -40°C to 85°C, and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments TPS2206IDAPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2206IDAPRG4 technical specifications.
| Package/Case | HTSSOP |
| Height | 1.15mm |
| Lead Free | Contains Lead |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2206 |
| Weight | 0.006388oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2206IDAPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.