
Dual-slot PC card power switch IC, featuring a serial interface and 4 high-side outputs capable of delivering up to 1A each. This surface-mount component operates within a supply voltage range of 0V to 13.5V, with a typical operating voltage of 12V. It includes over-temperature fault protection and is RoHS compliant. Packaged in a 30-SSOP with dimensions of 10.2mm x 5.3mm x 1.95mm, it supports a wide operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPS2206IDB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2206IDB technical specifications.
| Package/Case | SSOP |
| Fault Protection | Over Temperature |
| Height | 1.95mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 13.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Number of Ports | 2 |
| Operating Supply Voltage | 12V |
| Output Configuration | High Side |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.024W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2206 |
| Supply Current | 117uA |
| Weight | 0.007676oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2206IDB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.