
The TPS2206IDBG4 is a dual serial port power management IC from Texas Instruments. It is packaged in a 30-pin SSOP package and is designed for surface mount applications. The IC operates over a temperature range of -40°C to 85°C and is lead free. It is compliant with RoHS regulations and is available in a rail/Tube packaging with 50 units per package.
Sign in to ask questions about the Texas Instruments TPS2206IDBG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2206IDBG4 technical specifications.
| Package/Case | SSOP |
| Height | 1.95mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Ports | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.02W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.007676oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2206IDBG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
