
The TPS2206IDFR is a 2-port serial power management IC from Texas Instruments. It is packaged in a 30-pin SSOP package with a height of 1.95mm and length of 10.2mm. The IC is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The TPS2206IDFR is RoHS compliant and does not contain lead, making it suitable for lead-free applications.
Sign in to ask questions about the Texas Instruments TPS2206IDFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2206IDFR technical specifications.
| Package/Case | SSOP |
| Height | 1.95mm |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Ports | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2206IDFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
