
1A Single-Slot PC Card Power Switch w/ Serial Interface 24-HTSSOP -40 to 85
Sign in to ask questions about the Texas Instruments TPS2210APWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2210APWP technical specifications.
| Package/Case | HTSSOP EP |
| Fault Protection | Over Temperature |
| Height | 1.15mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Ports | 1 |
| Output Configuration | High Side |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2210APWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
