
The TPS2210APWPR is a 1-channel ultra-low power comparator from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is available in a surface mount HTSSOP package. The device is compliant with RoHS regulations and is packaged in tape and reel quantities of 2000. The TPS2210APWPR measures 7.8mm in length and 1.15mm in height, with a weight of 0.00346oz.
Sign in to ask questions about the Texas Instruments TPS2210APWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2210APWPR technical specifications.
| Package/Case | HTSSOP |
| Height | 1.15mm |
| Lead Free | Contains Lead |
| Length | 7.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.00346oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2210APWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
