The TPS2211APW is a dual high side power switch from Texas Instruments, packaged in a TSSOP-20. It provides fault protection against over temperature and is designed for use in parallel interfaces. The device is lead free and RoHS compliant, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The TPS2211APW has a maximum output current of 1A and a maximum supply voltage of 5.25V.
Sign in to ask questions about the Texas Instruments TPS2211APW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2211APW technical specifications.
| Package/Case | TSSOP |
| Fault Protection | Over Temperature |
| Interface | Parallel |
| Lead Free | Lead Free |
| Min Current Limit | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 0V |
| Number of Outputs | 2 |
| Number of Ports | 1 |
| Output Configuration | High Side |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Power Dissipation | 741.3mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002758oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2211APW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.