The TPS2211APWG4 is a 1A current limit TSSOP parallel IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is packaged in a TSSOP package and is available in quantities of 70. It is not radiation hardened and contains lead, making it non-lead free.
Sign in to ask questions about the Texas Instruments TPS2211APWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2211APWG4 technical specifications.
| Package/Case | TSSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Min Current Limit | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Ports | 1 |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2211A |
| Weight | 0.002758oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2211APWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.