
1A Single-Slot PC Card Power Switch w/ Parallel Interface 20-HTSSOP -40 to 85
Sign in to ask questions about the Texas Instruments TPS2211APWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2211APWP technical specifications.
| Package/Case | HTSSOP EP |
| Fault Protection | Over Temperature |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 13.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Ports | 1 |
| Output Configuration | High Side |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.74W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Weight | 0.002885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2211APWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
