
The TPS2211APWPG4 is a hot swap controller with a parallel interface, packaged in an HTSSOP package. It operates over a temperature range of -40°C to 85°C. This device is RoHS compliant and lead free. It is available in a rail/tube packaging format with 70 units per package.
Sign in to ask questions about the Texas Instruments TPS2211APWPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2211APWPG4 technical specifications.
| Package/Case | HTSSOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Ports | 1 |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2211APWPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
