
The TPS2211APWPR is a dual high side power switch from Texas Instruments, packaged in a surface mount HTSSOP package. It features a maximum output current of 1A and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and lead free. It is suitable for use in a variety of applications requiring high side power switching.
Sign in to ask questions about the Texas Instruments TPS2211APWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2211APWPR technical specifications.
| Package/Case | HTSSOP |
| Fault Protection | Over Temperature |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Ports | 1 |
| Output Configuration | High Side |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2211APWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
